DC DC Converters

Results: 13
Packaging
BulkTube
Voltage - Input (Min)
9V18V36V
Voltage - Input (Max)
18V36V72V
Voltage - Output 1
5V12V15V24V37V
Current - Output (Max)
556mA625mA1A1.25A3A
Voltage - Isolation
1 kV5 kV
Features
-OCP, SCP
Efficiency
79%80%82%83%84%-
Package / Case
5-DIP Module5-DIP Module, 4 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SKE15
SKE15B-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
117
In Stock
1 : ¥131.36000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
1.25A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15B-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
185
In Stock
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
3A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
79%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15A-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
202
In Stock
1 : ¥131.36000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
1.25A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
80%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15A-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
100
In Stock
1 : ¥131.36000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
3A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
79%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15C-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
51
In Stock
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
36V
72V
12V
-
-
-
1.25A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15C-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
4
In Stock
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
36V
72V
24V
-
-
-
625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
84%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15A-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
-
625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15B-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
-
1A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15B-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
-
625mA
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15C-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
36V
72V
5V
-
-
-
3A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
80%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15C-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
1
In Stock
1 : ¥114.94000
Tube
Tube
Active
Isolated Module
1
36V
72V
15V
-
-
-
1A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
83%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
SKE15
SKE15A-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
4
In Stock
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
-
1A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
80%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
DC DC CONVERTER 37V 15W
SKE15B-27
DC DC CONVERTER 37V 15W
MEAN WELL USA Inc.
0
In Stock
Active
Bulk
Active
Isolated Module
1
18V
36V
37V
-
-
-
556mA
15 W
5 kV
ITE (Commercial)
-
-25°C ~ 71°C (With Derating)
-
Through Hole
5-DIP Module, 4 Leads
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
CE, EAC, FCC, UKCA
-
Showing
of 13

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.