DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Isolated Module | 1 | 9.8V | 36V | 5V | - | - | - | 2A | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 75% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
272 In Stock | 1 : ¥81.11000 Tray | Tray | Active | Isolated Module | 1 | 22V | 72V | 12V | - | - | - | 830mA | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
693 In Stock | 1 : ¥114.94000 Tray | Tray | Active | Isolated Module | 1 | 22V | 72V | 5V | - | - | - | 2A | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 77% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
228 In Stock | 1 : ¥115.18000 Tray | Tray | Active | Isolated Module | 1 | 9.8V | 36V | 12V | - | - | - | 830mA | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
18 In Stock | 1 : ¥113.05000 Tray | Tray | Active | Isolated Module | 1 | 22V | 72V | 9V | - | - | - | 1.1A | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
11 In Stock | 1 : ¥81.11000 Tray | Tray | Active | Isolated Module | 1 | 9.8V | 36V | 9V | - | - | - | 1.1A | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
2 In Stock | 1 : ¥70.03000 Tray | Tray | Active | Isolated Module | 1 | 9.8V | 36V | 3.3V | - | - | - | 2.5A | 8.3 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 72% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 300 : ¥84.29910 Tray | Tray | Active | Isolated Module | 1 | 9.8V | 36V | 15V | - | - | - | 670mA | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 300 : ¥84.29910 Tray | Tray | Active | Isolated Module | 1 | 22V | 72V | 15V | - | - | - | 670mA | 10 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 300 : ¥84.29910 Tray | Tray | Active | Isolated Module | 1 | 22V | 72V | 3.3V | - | - | - | 2.5A | 8.3 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 74% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - |