DC DC Converters

Results: 8
Voltage - Output 1
5V12V24V28V48V
Current - Output (Max)
8.3A14.3A16.6A33.3A80A
Power (Watts)
398 W400 W
Features
Remote On/Off, OCP, OTP, OVP, SCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (With Derating)
Efficiency
86%86.5%87%87.5%
Package / Case
16-DIP ModuleFull Brick
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
QSB400-600
QSB40024S24
DC DC CONVERTER 24V 400W
XP Power
67
In Stock
1 : ¥1,973.68000
Box
Box
Active
Isolated Module
1
9V
36V
24V
-
-
-
16.6A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
16-DIP Module
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
-
Enable, Active High
QSB400-600
QSB40024S12
DC DC CONVERTER 12V 400W
XP Power
41
In Stock
1 : ¥1,973.68000
Box
Box
Active
Isolated Module
1
9V
36V
12V
-
-
-
33.3A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
86%
Through Hole
16-DIP Module
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
-
Enable, Active High
QSB400-600
QSB40024S28
DC DC CONVERTER 28V 400W
XP Power
3
In Stock
1 : ¥1,973.68000
Box
Box
Active
Isolated Module
1
9V
36V
28V
-
-
-
14.3A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
16-DIP Module
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
-
Enable, Active High
QSB400-600
QSB40024S48
DC DC CONVERTER 48V 400W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,973.68000
Box
Box
Active
Isolated Module
1
9V
36V
48V
-
-
-
8.3A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
86.5%
Through Hole
16-DIP Module
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
-
Enable, Active High
QSB400-600
QSB40024S05
DC DC CONVERTER 5V 400W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,973.68000
Box
Box
Active
Isolated Module
1
9V
36V
5V
-
-
-
80A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
87.5%
Through Hole
16-DIP Module
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
-
Enable, Active High
QSB400-600
QSB40024S12P
DC DC CONVERTER 12V 400W
XP Power
0
In Stock
Active
Box
Active
Isolated Module
1
9V
36V
12V
-
-
-
33.3A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
86%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Full Brick
-
QSB400-600
QSB40024S28P
DC DC CONVERTER 28V 400W
XP Power
0
In Stock
Active
Box
Active
Isolated Module
1
9V
36V
28V
-
-
-
14.3A
400 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
87%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Full Brick
-
QSB400-600
QSB40024S48P
DC DC CONVERTER 48V 398W
XP Power
0
In Stock
Active
Box
Active
Isolated Module
1
9V
36V
48V
-
-
-
8.3A
398 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
86.5%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Full Brick
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.