DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
48 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
81 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 3.12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
21 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 84% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
9 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
4 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 81% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
14 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 5A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
2 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 82% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
1 In Stock | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 12A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 85% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥739.15000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 5A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 8-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | |||
0 In Stock | Active | Box | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 12A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 81% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - |