DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
31 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
22 In Stock | 1 : ¥260.99000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
20 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 5.5A | 18.2 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
10 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.33A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
26 In Stock | 1 : ¥260.99000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
4 In Stock | 1 : ¥253.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥260.99000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 835mA, 835mA | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥238.10100 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥238.10100 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 5.5A | 18.2 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥245.35800 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 835mA, 835mA | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥245.35800 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 665mA, 665mA | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥245.35800 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 665mA, 665mA | 20 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.41" H (40.6mm x 25.4mm x 10.4mm) | - | CE | 62368-1 |