DC DC Converters

Results: 2
Packaging
BoxTray
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
8-DIP Module (7 Leads)
I6A24008A033V-N01-R
DC DC CONVERTER -3.3 TO -30V 75W
TDK-Lambda
910
In Stock
1,116
Factory
1 : ¥307.46000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
40V
-3.3 ~ -30V
-
-
8A
75 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP
-40°C ~ 125°C
92%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Sixteenth Brick
Enable, Active Low
CE
8-DIP Module (7 Leads)
I6A24008A033V-N00-R
DC DC CONVERTER -3.3 TO -30V 75W
TDK-Lambda
0
In Stock
Check Lead Time
36 : ¥290.87556
Box
Box
Active
Non-Isolated PoL Module
1
9V
40V
-3.3 ~ -30V
-
-
8A
75 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP
-40°C ~ 125°C
92%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Sixteenth Brick
Enable, Active High
CE
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.