DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 15 Factory | 1 : ¥2,373.62000 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
36 In Stock 45 Factory | 1 : ¥3,128.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -55°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Quarter Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
40 In Stock 45 Factory | 1 : ¥3,128.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 24V | - | - | - | 5A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -55°C ~ 115°C | 87% | Through Hole | Quarter Brick | 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | Quarter Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
30 In Stock 60 Factory | 15 : ¥2,260.66800 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
36 In Stock 60 Factory | 1 : ¥2,373.62000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
40 In Stock 30 Factory | 1 : ¥3,128.51000 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 28V | - | - | - | 4.2A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -55°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
15 In Stock 30 Factory | 1 : ¥2,373.62000 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 24V | - | - | - | 5A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 115°C | 87% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
12 In Stock 30 Factory | 1 : ¥2,373.62000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 40V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -55°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
9 In Stock 30 Factory | 1 : ¥3,128.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 24V | - | - | - | 5A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -55°C ~ 115°C | 87% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Quarter Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
13 In Stock 45 Factory | 15 : ¥2,260.66800 Tray | Tray | Active | Isolated Module | 1 | 18V | 40V | 48V | - | - | - | 2.5A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 91.5% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
4 In Stock 30 Factory | 1 : ¥2,373.62000 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 28V | - | - | - | 4.2A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
15 In Stock 30 Factory | 15 : ¥2,260.66800 Box | Box | Active | Isolated Module | 1 | 9V | 40V | 28V | - | - | - | 4.2A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
7 In Stock 15 Factory | 1 : ¥2,373.62000 Tray | Tray | Active | Isolated Module | 1 | 18V | 40V | 48V | - | - | - | 2.5A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 91.5% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
22 In Stock 30 Factory | 1 : ¥3,128.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 28V | - | - | - | 4.2A | 118 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -55°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | Quarter Brick | - | CE, CSA, UL | 60950-1; 62368-1 | |||
15 In Stock 30 Factory | 1 : ¥2,373.62000 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - | |||
11 In Stock 15 Factory | 1 : ¥2,373.62000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 40V | 24V | - | - | - | 5A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -55°C ~ 115°C | 87% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | - | Enable, Active Low | CE | - | |||
15 In Stock 15 Factory | 1 : ¥3,128.51000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 40V | 48V | - | - | - | 2.5A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -55°C ~ 115°C | 91.5% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - | |||
15 In Stock 15 Factory | 1 : ¥3,128.51000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 40V | 15V | - | - | - | 8A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -55°C ~ 115°C | 89% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 15 : ¥2,260.66800 Tray | Tray | Active | Isolated Module | 1 | 9V | 40V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 115°C | 90% | Through Hole | Quarter Brick | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - |