DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥176.43000 Box | Box | Obsolete | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
2 In Stock | 1 : ¥229.30000 Box | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 75% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
1 In Stock | 1 : ¥229.30000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | 1 : ¥240.71000 Box | Box | Obsolete | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | 1 : ¥240.71000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | 1 : ¥240.71000 Box | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 75% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | 1 : ¥250.56000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 130mA, 130mA | 3.1 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 70% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 70% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.40" L x 0.39" W x 1.02" H (35.5mm x 10.0mm x 26.0mm) | - |