DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 24 : ¥552.42750 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 240 : ¥582.73158 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.9% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 456 : ¥594.20099 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.9% | Through Hole | 15-DIP Module | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 240 : ¥611.07421 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.9% | Through Hole | 15-DIP Module | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 456 : ¥662.24533 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.9% | Through Hole | 15-DIP Module | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low |