DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,650 In Stock | 1 : ¥42.94000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 69% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
800 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
3,307 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
622 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
4,898 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 110mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
1,097 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
340 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 110mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
437 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
288 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
90 In Stock | 1 : ¥68.31000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 260mA | 900 mW | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
96 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
92 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 110mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
26 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
75 In Stock | 1 : ¥68.31000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
16 In Stock | 1 : ¥68.31000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 260mA | 900 mW | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - |