Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.7A | |
Power (Watts) | 133 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 1.57" L x 1.26" W x 0.52" H (39.9mm x 31.9mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,906.06000 | ¥1,906.06 |