LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue, White (RGBW) | Independent | - | - | 4500mcd Red, 10400mcd Green, 3000mcd Blue, 8200mcd White | Oval with Flat Top | - | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | 8-PLCC | 5.00mm L x 5.20mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue, White (RGBW) | Independent | - | - | 4500mcd Red, 10400mcd Green, 3000mcd Blue, 8200mcd White | Oval with Flat Top | - | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | 8-PLCC | 5.00mm L x 5.20mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue, White (RGBW) | Independent | - | - | 4500mcd Red, 10400mcd Green, 3000mcd Blue, 8200mcd White | Oval with Flat Top | - | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | 8-PLCC | 5.00mm L x 5.20mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red, Green, Blue, White (RGBW) | Independent | - | - | 4500mcd Red, 10400mcd Green, 3000mcd Blue, 8200mcd White | Oval with Flat Top | - | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | 8-PLCC | 5.00mm L x 5.20mm W | 1.20mm |