AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
795 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
193 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.9A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - | |||
151 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 28V | 2.5A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
60 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 36V | 2A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
42 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.7A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
34 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.5A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - | |||
29 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.5A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥210.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.9A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cULus, FCC, GS, PSE, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥188.21460 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5.8A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 28.35" (720mm) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - | |||
0 In Stock Check Lead Time | 50 : ¥188.21460 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.65A | 70 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - | |||
0 In Stock Check Lead Time | 50 : ¥188.21460 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - | |||
0 In Stock Check Lead Time | 50 : ¥188.21460 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 36V | 2A | 72 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 70°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | CE, cURus, FCC, NEMKO, PSE | - |