Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,047 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
182 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
200 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
253 In Stock | 1 : ¥28.65000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
107 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
103 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | 1 | 7 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
105 In Stock | 1 : ¥42.77000 Bulk | Bulk | Active | 1 | 9 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
69 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
42 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | 1 | 12 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
51 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
0 In Stock Check Lead Time | 84 : ¥45.43345 Bulk | Bulk | Active | 1 | 11 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |