Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
826 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
322 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
483 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
154 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
613 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
409 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green |