DC DC Converters

Results: 12
Voltage - Output 1
5V12V15V
Current - Output (Max)
667mA833mA2A
Efficiency
84%87%88%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module6-SMD Module
Size / Dimension
1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm)1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm)1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
PYBJ10-D
PYBJ10-Q24-S5-D
DC DC CONVERTER 5V 10W
CUI Inc.
44
In Stock
1 : ¥137.02000
Tray
Tray
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
6-DIP Module
1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-M
PYBJ10-Q24-S12-M
DC DC CONVERTER 12V 10W
CUI Inc.
38
In Stock
1 : ¥137.02000
Tray
Tray
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
87%
Surface Mount
6-SMD Module
1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10 (10W) Series
PYBJ10-Q24-S5-OD
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
22 : ¥125.30682
Tray
Tray
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
6-DIP Module
1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-OM
PYBJ10-Q24-S15-OM
DC DC CONVERTER 15V 10W
CUI Inc.
4
In Stock
1 : ¥127.25000
Tray
Tray
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Surface Mount
6-SMD Module
1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-OM
PYBJ10-Q24-S12-OM
DC DC CONVERTER 12V 10W
CUI Inc.
3
In Stock
1 : ¥127.25000
Tray
Tray
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
87%
Surface Mount
6-SMD Module
1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-OM
PYBJ10-Q24-S5-OM
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
84%
Surface Mount
6-SMD Module
1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-M
PYBJ10-Q24-S5-M
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
84%
Surface Mount
6-SMD Module
1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10 (10W) Series
PYBJ10-Q24-S12-OD
DC DC CONVERTER 12V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-D
PYBJ10-Q24-S12-D
DC DC CONVERTER 12V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10 (10W) Series
PYBJ10-Q24-S15-OD
DC DC CONVERTER 15V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-D
PYBJ10-Q24-S15-D
DC DC CONVERTER 15V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm)
-
CB Scheme, IEC, UL
62368-1
PYBJ10-M
PYBJ10-Q24-S15-M
DC DC CONVERTER 15V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tray
Not For New Designs
Isolated Module
1
9V
36V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
88%
Surface Mount
6-SMD Module
1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
-
CB Scheme, IEC, UL
62368-1
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.