Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272 In Stock | 1 : ¥20.52000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
301 In Stock | 1 : ¥24.63000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
426 In Stock | 1 : ¥26.85000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
311 In Stock | 1 : ¥29.56000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
156 In Stock | 1 : ¥33.58000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
241 In Stock | 1 : ¥36.70000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
145 In Stock | 1 : ¥40.15000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
147 In Stock | 1 : ¥45.24000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
65 In Stock | 1 : ¥39.16000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
86 In Stock | 1 : ¥64.53000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
0 In Stock Check Lead Time | 216 : ¥21.08819 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.091" (2.30mm) | - | 1.394" (35.40mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC |