Modular Connector Jacks With Magnetics

Results: 5
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Applications
10/100 Base-TX10/100 Base-TX, AutoMDIX
Number of Cores per Jack
45
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
PULSEJACK JKM Series
JP011821UNL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
10,034
In Stock
1 : ¥60.26000
Tube
Tube
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green, Orange - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
PULSEJACK JKM Series
JP026821UNL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
405
In Stock
1 : ¥58.86000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green, Orange - Yellow
5
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
PULSEJACK JKM Series
JP006821U
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
0
In Stock
Obsolete
Bulk
Obsolete
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green, Orange - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
PULSEJACK JKM Series
JP011821U
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
0
In Stock
Obsolete
Bulk
Obsolete
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green, Orange - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
PULSEJACK JKM Series
JP026821U
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
0
In Stock
Obsolete
Bulk
Obsolete
RJ45
1
1
10/100 Base-TX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green, Orange - Yellow
5
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 5

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.