AC DC Converters

Results: 8
Type
EnclosedOpen Frame
Voltage - Output 1
12V24V36V48V
Current - Output 1
8.34 A11.12 A16.67 A29.17 A
Power (Watts)
350W (450W Forced Air)400W (500W Forced Air)
Size / Dimension
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PBR500PS48B
PBR500PS24B
AC/DC CONVERTER 24V 400W
XP Power
6
In Stock
1 : ¥1,926.02000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
16.67 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)
CB, TUV, UL
62368-1
PBR500PS48C
PBR500PS24C
AC/DC CONVERTER 24V 400W
XP Power
4
In Stock
1 : ¥2,085.13000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
-
-
16.67 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
CB, TUV, UL
62368-1
PBR500PS48C
PBR500PS36C
AC/DC CONVERTER 36V 400W
XP Power
2
In Stock
1 : ¥2,085.13000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
36V
-
-
-
-
-
11.12 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
CB, TUV, UL
62368-1
PBR500PS48B
PBR500PS36B
AC/DC CONVERTER 36V 400W
XP Power
3
In Stock
1 : ¥1,926.02000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
36V
-
-
-
-
-
11.12 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)
CB, TUV, UL
62368-1
PBR500PS48B
PBR500PS48B
AC/DC CONVERTER 48V 400W
XP Power
2
In Stock
1 : ¥1,926.02000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
-
8.34 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)
CB, TUV, UL
62368-1
PBR500PS48B
PBR500PS12B
AC/DC CONVERTER 12V 350W
XP Power
1
In Stock
1 : ¥1,926.02000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
29.17 A
350W (450W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm)
CB, TUV, UL
62368-1
PBR500PS48C
PBR500PS12C
AC/DC CONVERTER 12V 350W
XP Power
0
In Stock
Check Lead Time
1 : ¥2,085.13000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
-
-
29.17 A
350W (450W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
CB, TUV, UL
62368-1
PBR500PS48C
PBR500PS48C
AC/DC CONVERTER 48V 400W
XP Power
0
In Stock
Check Lead Time
1 : ¥2,085.13000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
48V
-
-
-
-
-
8.34 A
400W (500W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-10°C ~ 70°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
CB, TUV, UL
62368-1
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.