DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥329.88880 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 25A | 125 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 93.5% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.33" H (58.4mm x 22.7mm x 8.5mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 100 : ¥329.88880 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 30A | 99 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 92.7% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.33" H (58.4mm x 22.7mm x 8.5mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |