DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 54V | - | - | - | 463mA | 25 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,549 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
708 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7A | 23 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
488 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | Sixteenth Brick | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
318 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
397 In Stock | 1 : ¥255.82000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
219 In Stock | 1 : ¥255.82000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
36 In Stock | 1 : ¥162.06000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4.5A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 88.2% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
48 In Stock | 1 : ¥212.80000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 89.9% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
37 In Stock | 1 : ¥212.80000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥176.75448 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 88.8% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |