RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : ¥150.98000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
1,058 In Stock | 1 : ¥176.83000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
513 In Stock | 1 : ¥150.98000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
1,992 In Stock | 1 : ¥176.83000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, Castellation | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
450 In Stock | 1 : ¥150.98000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, Castellation | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
66 In Stock | 1 : ¥176.83000 Tray | Tray | Active | Verified | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module |