ASMW-LG00-NWY0E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: ¥11.90000
Datasheet

ASMW-LG00-NWY0E

DigiKey Part Number
ASMW-LG00-NWY0E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMW-LG00-NWY0E
Description
LED GREEN 2835 SMD
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3.16V 1411 (3528 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.95mm x 2.50mm
Voltage - Forward (Vf) (Typ)
3.16V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
522nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.90mm
Base Product Number