Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,827 In Stock | 1 : ¥14.94000 Cut Tape (CT) 900 : ¥6.58563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 120 µF | ±20% | 35 V | 35mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 255 mA @ 100 Hz | 1.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,652 In Stock | 1 : ¥13.05000 Cut Tape (CT) 500 : ¥6.76586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 560 µF | ±20% | 25 V | 20mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 420 mA @ 100 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,294 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥5.94759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 50mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 195 mA @ 100 Hz | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
931 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥5.94759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 35 V | 60mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 180 mA @ 100 Hz | 1.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
437 In Stock | 1 : ¥14.94000 Cut Tape (CT) 900 : ¥6.58563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 180 µF | ±20% | 25 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
606 In Stock | 1 : ¥17.24000 Cut Tape (CT) 500 : ¥8.10570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 25 V | 27mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 300 mA @ 100 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
510 In Stock | 1 : ¥17.24000 Cut Tape (CT) 500 : ¥8.10570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 35 V | 27mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 300 mA @ 100 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥8.92012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 390 µF | ±20% | 35 V | 20mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 420 mA @ 100 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |