DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥248.43000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Module | 1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm) | Thirty-Second Brick | Enable, Active Low | - | |||
225 In Stock | 1 : ¥136.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | Enable, Active Low | - | |||
100 In Stock | 100 : ¥163.83730 Strip | Strip | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 96.5% | Surface Mount | Module | 0.92" L x 0.75" W x 0.40" H (23.4mm x 19.1mm x 10.1mm) | Thirty-Second Brick | Enable, Active Low | - |