Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,022 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.48601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | - | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,915 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.61302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 1V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
265 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.22887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.75V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,024 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.37898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.75V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
20 In Stock | 1 : ¥9.10000 Cut Tape (CT) 5,000 : ¥3.65430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | DFN1616-6 | |||
0 In Stock Check Lead Time | 1 : ¥9.10000 Cut Tape (CT) 5,000 : ¥3.65430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.1V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | DFN1616-6 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 14V | 2V | - | 3V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 14V | 2.5V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 14V | 2.7V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 14V | 2.8V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3.2V | - | 2.5V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.1V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.2V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.4V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.5V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.5V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.7V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.8V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 4.8V | - | 1.8V @ 300mA | 300mA | 100 µA | 70dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 16V | 6V | - | 1V @ 300mA | 300mA | 100 µA | 60dB (1kHz) | Enable | Over Temperature, Reverse Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |