Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,773 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.250" (6.35mm) 1/4" | 0.374" (9.50mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,958 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.500" (12.70mm) 1/2" | 0.622" (15.80mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,011 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.375" (9.53mm) 3/8" | 0.496" (12.60mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,810 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.625" (15.88mm) 5/8" | 0.748" (19.00mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,000 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.438" (11.13mm) 7/16" | 0.559" (14.20mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,000 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.563" (14.30mm) 9/16" | 0.685" (17.40mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
86 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.313" (7.95mm) 5/16" | 0.433" (11.00mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon |