Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,518 In Stock | 1 : ¥20.32000 Bulk | Bulk | Active | Edge Holding | Snap Rivet | 0.250" (6.35mm) 1/4" | 0.594" (15.09mm) | 0.157" (3.99mm) | 0.070" (1.78mm) | 0.187" (4.75mm) 3/16" | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | - | Nylon | |||
0 In Stock | Obsolete | - | Obsolete | Edge Holding | Snap Rivet | 0.688" (17.48mm) 11/16" | 1.031" (26.20mm) | 0.157" (3.99mm) | 0.070" (1.78mm) | 0.187" (4.75mm) 3/16" | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : ¥10.54761 Bulk | Bulk | Active | Edge Holding | Snap Rivet | 0.500" (12.70mm) 1/2" | 0.843" (21.40mm) | 0.157" (3.99mm) | 0.070" (1.78mm) | 0.187" (4.75mm) 3/16" | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | - | Nylon |