Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,000 Marketplace | Unavailable | Bulk | Active | Positive | Adjustable | 1 | 10V | - | - | 1A | 1 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-220-3 | - | |||
2,549 Marketplace | Unavailable | Bulk | Obsolete | Positive | Adjustable | 1 | 10V | - | - | 1A | 1 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-220-3 | - |