PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,468 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
954 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
989 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.35094 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.35094 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.80970 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.57092 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |