DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,941 In Stock | 1 : ¥354.25000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | Enable, Active Low | |||
1,477 In Stock | 1 : ¥327.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | - | Enable, Active Low | |||
58 In Stock | 1 : ¥377.82000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C (With Derating) | 93% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | |||
0 In Stock | 48 : ¥254.97604 Bulk | Bulk | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 8-SMD Module, 1/8 Brick | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 336 : ¥297.21080 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 504 : ¥300.62952 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 360 : ¥300.62958 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 360 : ¥314.08408 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C (With Derating) | 93% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - |