DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : ¥80.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
253 In Stock | 1 : ¥80.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
94 In Stock | 1 : ¥80.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 500mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 72% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
91 In Stock | 1 : ¥58.45000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 73% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
96 In Stock | 1 : ¥80.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 500mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 71% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | 500mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 70% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 400mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 73% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 167mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 75% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 500mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 73% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 167mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 167mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 100 : ¥68.14300 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 167mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 79% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low |