DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥945.74000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥1,080.24333 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 8A | 40 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
2 In Stock | 1 : ¥1,038.67000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 833mA, 833mA | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
12 In Stock | 1 : ¥945.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
9 In Stock | 1 : ¥1,038.67000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 3.333A | 40 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
9 In Stock | 1 : ¥1,038.67000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 24V | - | - | - | 1.666A | 40 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
8 In Stock | 1 : ¥1,038.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
16 In Stock | 1 : ¥1,038.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥983.46333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active Low |