AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : ¥110.75000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | NEMA 1-15P | 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm) | CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
5,867 In Stock | 1 : ¥109.11000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | NEMA 1-15P | 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm) | CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 |