PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
68
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM7050-6-0-00-A
SIM7050-6-0-00-A
MICRO SIM PUSH-PULL, 6P, SMT, 2.
GCT
3,651
In Stock
1 : ¥10.34000
Cut Tape (CT)
900 : ¥6.25413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.096" (2.45mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
SIM7050-8-0-00-A
SIM7050-8-0-00-A
MICRO SIM PUSH-PULL, 8P, SMT, 2.
GCT
2,169
In Stock
1 : ¥11.58000
Cut Tape (CT)
900 : ¥7.00871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.096" (2.45mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.