DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥2,473.86000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
28 In Stock | 1 : ¥2,530.51000 Tube | Tube | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.3% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
150 In Stock | 1 : ¥2,641.01000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
99 In Stock | 1 : ¥2,641.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 7.14A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
50 In Stock | 1 : ¥2,683.70000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 6.5V | - | - | 30.8A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.6% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
23 In Stock | 1 : ¥2,632.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
22 In Stock | 1 : ¥2,731.32000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 13.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.6% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
3 In Stock | 1 : ¥2,832.79000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 83% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
11 In Stock | 1 : ¥5,087.86000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
24 In Stock | 1 : ¥2,448.33000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 7.14A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
2 In Stock | 1 : ¥2,556.45000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 7.14A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
6 In Stock | 1 : ¥2,641.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
4 In Stock | 1 : ¥2,641.67000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 85% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
7 In Stock | 1 : ¥2,664.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 86% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
2 In Stock | 1 : ¥2,737.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 13.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.6% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
3 In Stock | 1 : ¥2,748.64000 Tray | Tray | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 7.14A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
3 In Stock | 1 : ¥2,754.06000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | 25A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.4% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
3 In Stock | 1 : ¥2,843.55000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 12V | - | - | 16.67A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 85.4% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
13 In Stock | 1 : ¥5,090.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84.9% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
2 In Stock | 1 : ¥5,093.53000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
5 In Stock | 1 : ¥6,652.40000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 7.14A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,581.08000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 4.17A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,606.61000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.9% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,512.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | 5.55A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,638.88000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 4.17A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |