DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥3,711.41000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
32 In Stock | 1 : ¥3,713.46000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
28 In Stock | 1 : ¥3,778.89000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 33.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
95 In Stock | 1 : ¥3,818.13000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
47 In Stock | 1 : ¥4,079.21000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
40 In Stock | 1 : ¥4,080.35000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
63 In Stock | 1 : ¥4,083.47000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 33.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
40 In Stock | 1 : ¥3,714.94000 Tray | Tray | Active | Isolated Module | 1 | 66V | 154V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
27 In Stock | 1 : ¥4,084.71000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 33.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
61 In Stock | 1 : ¥4,134.21000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : ¥3,716.91000 Tube | Tube | Active | Isolated Module | 1 | 43V | 110V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
25 In Stock | 1 : ¥3,769.61000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 26.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
5 In Stock | 1 : ¥3,776.26000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.3% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
22 In Stock | 1 : ¥3,856.56000 Tray | Tray | Active | Isolated Module | 1 | 66V | 154V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
19 In Stock | 1 : ¥3,936.19000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 36V | - | - | 11.11A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 88.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
8 In Stock | 1 : ¥4,011.39000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 5V | - | - | 80A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 83% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
4 In Stock | 1 : ¥4,083.89000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | 11.11A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : ¥3,744.25000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 24V | - | - | 16.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
4 In Stock | 1 : ¥3,937.50000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 5V | - | - | 80A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 83% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
8 In Stock | 1 : ¥3,714.61000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
7 In Stock | 1 : ¥3,716.91000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 12V | - | - | 33.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : ¥7,896.27000 Bulk | Bulk | Active | Isolated Module | 1 | 43V | 110V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
5 In Stock | 1 : ¥7,902.18000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 26.67A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : ¥7,902.35000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 12V | - | - | 33.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.6% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
2 In Stock | 1 : ¥8,006.53000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 14.28A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |