AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥977.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | 202W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.98" H (199.0mm x 99.0mm x 50.3mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥977.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 16.7 A | 200W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.98" H (199.0mm x 99.0mm x 50.3mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥977.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 4.2 A | 202W | ITE (Commercial) | 3 kV | 88.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.98" H (199.0mm x 99.0mm x 50.3mm) | CB, CE, cURus |