AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock 127 Factory | 1 : ¥1,303.31000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
9 In Stock | 1 : ¥1,303.31000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 4.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
17 In Stock | 1 : ¥1,440.57000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
1 In Stock | 1 : ¥1,176.63000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 3.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 4.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 4.2 A | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE |