Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,029 In Stock | 1 : ¥580.89000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
799 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
399 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
149 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
50 In Stock | 1 : ¥756.52000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
142 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
55 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
31 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 12A | Circuit Breaker, Switch On-Off | 12A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
32 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
32 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
28 In Stock | 1 : ¥870.01000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | - | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Shielded, V-Lock Notch | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
16 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
25 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
17 In Stock | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥613.62000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥679.76000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 20A | Circuit Breaker, Switch On-Off, Illuminated | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 16 : ¥580.87250 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥613.64719 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥613.64719 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥613.64719 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥679.78656 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off, Illuminated | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥580.87500 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 16A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥613.64719 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off, Illuminated | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock Check Lead Time | 32 : ¥613.64719 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 33.90mm x 81.00mm | - | UL94 V-0 | IP40 | cURus, ENEC |