Headers, Male Pins

Results: 40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456789101112131415
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-Tin
Features
Glow Wire Compliant, Solder RetentionSolder Retention
Voltage Rating
125V125VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
40Results
Applied FiltersRemove All

Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
3,177
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,300 : ¥1.51635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10103LF
10114830-10103LF
CONN HEADER SMD R/A 3POS 1.25MM
Amphenol ICC (FCI)
1,405
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,300 : ¥1.77465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10104LF
10114830-10104LF
CONN HEADER SMD R/A 4POS 1.25MM
Amphenol ICC (FCI)
16,995
In Stock
1 : ¥2.55000
Cut Tape (CT)
1,300 : ¥1.41619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10105LF
10114830-10105LF
CONN HEADER SMD R/A 5POS 1.25MM
Amphenol ICC (FCI)
4,693
In Stock
1 : ¥4.19000
Cut Tape (CT)
1,300 : ¥2.13846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10106LF
10114830-10106LF
CONN HEADER SMD R/A 6POS 1.25MM
Amphenol ICC (FCI)
4,073
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,300 : ¥2.65972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10108LF
10114830-10108LF
CONN HEADER SMD R/A 8POS 1.25MM
Amphenol ICC (FCI)
7,187
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,300 : ¥3.42292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10102LF
10114830-11102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
2,600
In Stock
1,300 : ¥1.12676
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11105LF
10114830-11105LF
CONN HEADER SMD R/A 5POS 1.25MM
Amphenol ICC (FCI)
7,800
In Stock
1,300 : ¥2.23831
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11103LF
10114830-11103LF
CONN HEADER SMD R/A 3POS 1.25MM
Amphenol ICC (FCI)
1,311
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,300 : ¥1.86464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11106LF
10114830-11106LF
CONN HEADER SMD R/A 6POS 1.25MM
Amphenol ICC (FCI)
1,736
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,300 : ¥2.80339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10110LF
10114830-10110LF
CONN HEADER SMD R/A 10POS 1.25MM
Amphenol ICC (FCI)
4,853
In Stock
1 : ¥7.80000
Cut Tape (CT)
1,300 : ¥4.29853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11111LF
10114830-11111LF
CONN HEADER SMD R/A 11POS 1.25MM
Amphenol ICC (FCI)
3,621
In Stock
1 : ¥8.95000
Cut Tape (CT)
1,300 : ¥3.82678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11108LF
10114830-11108LF
CONN HEADER SMD R/A 8POS 1.25MM
Amphenol ICC (FCI)
14,300
In Stock
1,300 : ¥3.59804
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11110LF
10114830-11110LF
CONN HEADER SMD R/A 10POS 1.25MM
Amphenol ICC (FCI)
4,392
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,300 : ¥3.49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-13103LF
10114830-13103LF
CONN HEADER SMD R/A 3POS 1.25MM
Amphenol ICC (FCI)
2,600
In Stock
1 : ¥8.29000
Cut Tape (CT)
1,300 : ¥4.59439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
CONN HEADER SMD R/A 6POS 1.25MM
10114830-13106LF
CONN HEADER SMD R/A 6POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,900 : ¥6.38361
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
CONN HEADER SMD R/A 4POS 1.25MM
10114830-13104LF
CONN HEADER SMD R/A 4POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,900 : ¥7.44697
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-11104LF
10114830-11104LF
CONN HEADER SMD R/A 4POS 1.25MM
Amphenol ICC (FCI)
90
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,300 : ¥1.98519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Glow Wire Compliant, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
CONN HEADER SMD R/A 7POS 1.25MM
10114830-10107LF
CONN HEADER SMD R/A 7POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,900 : ¥2.80350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125VAC/DC
CONN HEADER SMD R/A 7POS 1.25MM
10114830-11107LF
CONN HEADER SMD R/A 7POS 1.25MM
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
Flash
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
0
In Stock
Check Lead Time
3,900 : ¥3.30881
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Gold
15.0µin (0.38µm)
-
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
Showing
of 40

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.