Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥311.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Spring-Cage | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
379 In Stock | 1 : ¥323.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
155 In Stock | 1 : ¥302.78000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Spring-Cage | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
149 In Stock | 1 : ¥320.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
117 In Stock | 1 : ¥314.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Spring-Cage | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
111 In Stock | 1 : ¥317.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Spring-Cage | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
28 In Stock | 1 : ¥291.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : ¥294.24000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
26 In Stock | 1 : ¥296.54000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
83 In Stock | 1 : ¥296.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
65 In Stock | 1 : ¥344.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Spring-Cage | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
82 In Stock | 1 : ¥193.18000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
16 In Stock | 1 : ¥299.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
84 In Stock | 1 : ¥305.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
79 In Stock | 1 : ¥335.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Spring-Cage | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : ¥395.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
72 In Stock | 1 : ¥201.80000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Spring-Cage | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
42 In Stock | 1 : ¥209.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
30 In Stock | 1 : ¥202.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
14 In Stock | 1 : ¥171.81000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
40 In Stock | 1 : ¥206.92000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
36 In Stock | 1 : ¥206.92000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
25 In Stock | 1 : ¥206.92000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.10mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
77 In Stock | 1 : ¥209.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR | |||
37 In Stock | 1 : ¥209.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.80mm x 47.80mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UR |