DC DC Converters

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Output 1
1V1.1V1.2V1.35V1.4V1.5V1.8V1.9V2V2.2V2.3V2.5V2.8V3V
Features
-SCP, UVLO
Package / Case
6-TDFN Exposed Pad8-TDFN Exposed Pad
Supplier Device Package
CL-2025CL-2025-02
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
16,568
In Stock
1 : ¥15.43000
Cut Tape (CT)
3,000 : ¥9.21551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
100
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
2V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
100
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
2.8V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
100
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
99
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥10.40909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.1V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.2V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.4V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.5V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.9V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
1.35V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
2.2V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
2.3V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
Check Lead Time
3,000 : ¥10.05228
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
2V
6V
2.5V
-
-
-
400mA
ITE (Commercial)
-
-40°C ~ 85°C
92%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
0
In Stock
3,000 : ¥10.42459
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
400mA
ITE (Commercial)
SCP, UVLO
-40°C ~ 85°C
92%
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025
0
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥10.42459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
400mA
ITE (Commercial)
SCP, UVLO
-40°C ~ 85°C
92%
Surface Mount
6-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025
Showing
of 17

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.