Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock 5,885 Marketplace | 160 : ¥129.42756 Tray | Bulk Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,000 In Stock | 1,000 : ¥140.66137 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 61 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock 852 Marketplace | 160 : ¥151.69819 Tray | Bulk Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
33 In Stock | 1 : ¥258.78000 Tray | Tray | Not For New Designs | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 61 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,500 : ¥26.11949 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,500 : ¥26.11949 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,500 : ¥28.44123 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥35.57206 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥35.57206 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥35.57206 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,500 : ¥37.50014 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 180 : ¥38.80594 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥38.80619 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥40.58875 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥40.58875 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥41.32663 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥48.70669 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥48.70669 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 160 : ¥64.20425 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.08V ~ 1.32V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 90 : ¥73.66111 Tray | Tray | Discontinued at Digi-Key | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 61 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥79.06140 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : ¥81.44348 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 33 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : ¥109.99373 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 61 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |