Headers, Receptacles, Female Sockets

Results: 13
Packaging
BulkTray
Connector Type
HeaderReceptacle
Style
Board to BoardBoard to Board or Cable
Number of Positions
4610141824
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Insulation Height
0.446" (11.33mm)-
Contact Length - Post
0.138" (3.50mm)0.140" (3.56mm)-
Material Flammability Rating
UL94 V-0UL94 V-2
Mated Stacking Heights
10.9mm, 15.24mm, 15.82mm-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
600V600VAC600VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0460101022
0460101022
CONN RCPT 10POS 0.165 GOLD PCB
Molex
783
In Stock
1 : ¥22.00000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
0460100421
0460100421
CONN RCPT 4POS 0.165 TIN PCB
Molex
2,245
In Stock
1 : ¥20.28000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
4
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
0460100621
0460100622
CONN RCPT 6POS 0.165 GOLD PCB
Molex
0
In Stock
Check Lead Time
2,400 : ¥14.26522
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
CONN RCPT 6POS 0.165 GOLD PCB
0460100612
CONN RCPT 6POS 0.165 GOLD PCB
Molex
0
In Stock
Check Lead Time
4,800 : ¥15.98323
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-2
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
M-F PLUS HCS PCB RECEP HDR 10CKT
0460101011
M-F PLUS HCS PCB RECEP HDR 10CKT
Molex
0
In Stock
Check Lead Time
2,880 : ¥16.03158
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.140" (3.56mm)
-40°C ~ 105°C
UL94 V-2
Tin
-
-
Board Lock
Varies by Wire Gauge
600V
M-F PLUSHCS PCB RECEP HDR 14CKT
0460101411
M-F PLUSHCS PCB RECEP HDR 14CKT
Molex
0
In Stock
Check Lead Time
2,400 : ¥19.20050
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
14
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.140" (3.56mm)
-40°C ~ 105°C
UL94 V-2
Tin
-
-
Board Lock
Varies by Wire Gauge
600V
CONN RCPT 4POS 0.165 TIN PCB
0460100411
CONN RCPT 4POS 0.165 TIN PCB
Molex
0
In Stock
Check Lead Time
6,240 : ¥19.25145
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
4
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-2
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
M-F PLUSHCS PCB RECEP HDR 4CKT V
0460100422
M-F PLUSHCS PCB RECEP HDR 4CKT V
Molex
0
In Stock
Check Lead Time
6,240 : ¥20.98569
Bulk
Bulk
Active
Header
Female Socket
Board to Board
4
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Natural
-
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Lock
Varies by Wire Gauge
600VAC/DC
CONN RCPT 6POS 0.165 TIN PCB
0460100611
CONN RCPT 6POS 0.165 TIN PCB
Molex
0
In Stock
Check Lead Time
4,800 : ¥22.17151
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-2
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
0460100621
0460100621
CONN RCPT 6POS 0.165 TIN PCB
Molex
0
In Stock
Check Lead Time
4,800 : ¥22.41619
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
0460101421
0460101421
CONN RCPT 14POS 0.165 TIN PCB
Molex
0
In Stock
Check Lead Time
2,400 : ¥24.08205
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
14
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
CONN RCPT 18POS 0.165 TIN PCB
0460101821
CONN RCPT 18POS 0.165 TIN PCB
Molex
0
In Stock
Check Lead Time
1,920 : ¥27.58002
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
18
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
CONN RCPT 24POS 0.165 GOLD PCB
0460102422
CONN RCPT 24POS 0.165 GOLD PCB
Molex
0
In Stock
Check Lead Time
1,440 : ¥50.96669
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
24
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Natural
0.446" (11.33mm)
0.138" (3.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
10.9mm, 15.24mm, 15.82mm
-
Board Lock
-
600VAC
Showing
of 13

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.