RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : ¥74.74168 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 3Mbps | 10dBm | -93dBm | I2S, UART | Antenna Not Included | - | - | 1.7V ~ 4.8V | 33mA | 33mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 1 : ¥165.52000 Cut Tape (CT) 500 : ¥110.35022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 3Mbps | 10dBm | -93dBm | I2S, UART | Antenna Not Included | CC2567 | - | 1.7V ~ 4.8V | 33mA | 33mA | Surface Mount | -20°C ~ 70°C | PCB Module |