Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : ¥88.99000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
2,105 In Stock | 1 : ¥122.41000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
490 In Stock | 1 : ¥65.63000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
2,450 In Stock | 1 : ¥103.29000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
1,740 In Stock | 1 : ¥93.26000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 32x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 92-LGA (7x7) | 92-VFLGA Dual Rows, Exposed Pad | |||
282 In Stock | 1 : ¥152.21000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 32x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 92-LGA (7x7) | 92-VFLGA Dual Rows, Exposed Pad | |||
7 In Stock | 1 : ¥97.17000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 260 : ¥107.83200 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥54.97863 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥57.20750 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 2,450 : ¥62.72659 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥62.72658 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥65.37999 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,300 : ¥67.93392 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥74.61386 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥77.16113 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥80.87590 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 32x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 92-LGA (7x7) | 92-VFLGA Dual Rows, Exposed Pad | |||
0 In Stock | 2,500 : ¥86.50113 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 28 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 18x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-QFN (6x6) | 40-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥89.04840 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 2,500 : ¥92.76317 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 32x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 92-LGA (7x7) | 92-VFLGA Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 32x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 28x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |