Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,043 In Stock | 1 : ¥2.55000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 5,600 : ¥2.48281 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 5 | 1 | - | 3 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 6,400 : ¥2.95531 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 7 | 1 | - | 4 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 4,200 : ¥3.86668 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 9 | 1 | - | 5 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 4,200 : ¥4.60371 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 11 | 1 | - | 6 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 2,400 : ¥5.81825 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 13 | 1 | - | 7 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 1,600 : ¥7.16947 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 15 | 1 | - | 8 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 11 | 1 | - | 6 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.138" (3.50mm) | 9 | 1 | - | 5 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.413" (10.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBTP) | - | -40°C ~ 105°C | - | UL94 V-0 | - | Varies by Wire Gauge | 250V |