Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥198.70000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
20 In Stock | 1 : ¥214.61000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
10 In Stock | 1 : ¥214.61000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
16 In Stock | 1 : ¥205.22000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
6 In Stock | 1 : ¥136.31000 Bulk | Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 3.2 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 172.5 VAC | 34.5 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥192.08000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
3 In Stock | 1 : ¥209.96000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
5 In Stock | 1 : ¥119.59000 Bulk 10 : ¥211.16800 Bulk | Bulk Bulk | Active | DIN Rail | 24VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥194.99900 Bulk | Bulk | Active | DIN Rail | 24VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - |