Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥274.54000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
69 In Stock | 1 : ¥274.54000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
81 In Stock | 1 : ¥204.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
77 In Stock | 1 : ¥232.75000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 1A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
2 In Stock | 1 : ¥204.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥167.33325 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥224.60488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥224.60488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥224.60488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥167.33325 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥167.33325 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥167.33325 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 12A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 6A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥228.76238 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 8A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥224.60488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥261.56650 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 1A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥263.06063 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥269.84775 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥269.84775 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 10A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 59.00mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC |